Part Details for SF12F25R2CTLQ by Walsin Technology Corporation
Overview of SF12F25R2CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F25R2CTLQ
SF12F25R2CTLQ CAD Models
SF12F25R2CTLQ Part Data Attributes
|
SF12F25R2CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F25R2CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 25.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF12F25R2CTLQ
This table gives cross-reference parts and alternative options found for SF12F25R2CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F25R2CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR120625R2+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 25.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12F25R2CTLQ vs AR120625R2+-0.25%TCR15 |
CAR120625.2OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.125W, 25.2ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F25R2CTLQ vs CAR120625.2OHMS0.25%15PPM |
RN73D2BB25R2C | Fixed Resistor, Thin Film, 0.125W, 25.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F25R2CTLQ vs RN73D2BB25R2C |
RNCS1206CTS25R2 | Fixed Resistor, Thin Film, 0.125W, 25.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F25R2CTLQ vs RNCS1206CTS25R2 |