SF12F2260FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12F2260FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SF12F2260FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12F2260FTLQ by Walsin Technology Corporation

SF12F2260FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
226 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SF12F2260FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12F2260FTLQ

This table gives cross-reference parts and alternative options found for SF12F2260FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F2260FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12F2260FTLQ Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12F2260FTLQ vs WF12F2260FTLQ
RT1206FRC07226RL Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F2260FTLQ vs RT1206FRC07226RL
WF12F2260FALQ Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12F2260FTLQ vs WF12F2260FALQ
CAR1206226OHMS1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, Riedon SF12F2260FTLQ vs CAR1206226OHMS1%15PPMHP
RNCF1206FTS226R Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12F2260FTLQ vs RNCF1206FTS226R
AR06FTNV2260 Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12F2260FTLQ vs AR06FTNV2260
RT1206FRC10226RL Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F2260FTLQ vs RT1206FRC10226RL
CRT1206-FX-2260EAS Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12F2260FTLQ vs CRT1206-FX-2260EAS
RP73D2B226RFTDG Fixed Resistor, Thin Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F2260FTLQ vs RP73D2B226RFTDG
CRT1206-FX-2260ELF Fixed Resistor, Thin Film, 0.25W, 226ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc SF12F2260FTLQ vs CRT1206-FX-2260ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12F2260FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12F2260FTLQ by Walsin Technology Corporation

  • Please alert me when SF12F2260FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12F2260FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12F2260FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12F2260FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12F2260FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12F2260FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: