Part Details for SF12F1822BALQ by Walsin Technology Corporation
Overview of SF12F1822BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F1822BALQ
SF12F1822BALQ CAD Models
SF12F1822BALQ Part Data Attributes
|
SF12F1822BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F1822BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF12F1822BALQ
This table gives cross-reference parts and alternative options found for SF12F1822BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1822BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BTS18K2 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F1822BALQ vs RNCS1206BTS18K2 |
ACPP120618K2B15PPM | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ohmite Mfg Co | SF12F1822BALQ vs ACPP120618K2B15PPM |
CPF1206A18K2D1 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F1822BALQ vs CPF1206A18K2D1 |
PRC1206TTC15W18.2K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | SF12F1822BALQ vs PRC1206TTC15W18.2K+-0.05% |
CPF1206B18K2D1 | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F1822BALQ vs CPF1206B18K2D1 |
CPF1206B18K2D | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F1822BALQ vs CPF1206B18K2D |
AR06BTRC5W1822N | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12F1822BALQ vs AR06BTRC5W1822N |
SF12F1822AALQ | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12F1822BALQ vs SF12F1822AALQ |
NTR12A1822NTRF | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12F1822BALQ vs NTR12A1822NTRF |
AR06ATRC5W1822N | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12F1822BALQ vs AR06ATRC5W1822N |