SF12F1271DTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12F1271DTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for SF12F1271DTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12F1271DTLQ by Walsin Technology Corporation

SF12F1271DTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1270 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SF12F1271DTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12F1271DTLQ

This table gives cross-reference parts and alternative options found for SF12F1271DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1271DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR06DTNV1271 Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12F1271DTLQ vs PR06DTNV1271
RP73D2B1K27DTDF Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity SF12F1271DTLQ vs RP73D2B1K27DTDF
WF12F1271DTLQ Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation SF12F1271DTLQ vs WF12F1271DTLQ
RT1206DRC071K27L Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F1271DTLQ vs RT1206DRC071K27L
RNCF1206DTS1K27 Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SF12F1271DTLQ vs RNCF1206DTS1K27
RT1206DRC131K27L Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SF12F1271DTLQ vs RT1206DRC131K27L
CRT1206-DX-1271ELF Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc SF12F1271DTLQ vs CRT1206-DX-1271ELF
CRT1206-DX-1271EAS Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SF12F1271DTLQ vs CRT1206-DX-1271EAS
RP73D2B1K27DTN Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206 TE Connectivity SF12F1271DTLQ vs RP73D2B1K27DTN
AR06DTNV1271N Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp SF12F1271DTLQ vs AR06DTNV1271N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12F1271DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12F1271DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF12F1271DTLQ would you like to use for your alert(s)?
  • Please alert me when SF12F1271DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12F1271DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12F1271DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12F1271DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12F1271DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12F1271DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: