Part Details for SF12F1000AALQ by Walsin Technology Corporation
Overview of SF12F1000AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F1000AALQ
SF12F1000AALQ CAD Models
SF12F1000AALQ Part Data Attributes
|
SF12F1000AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F1000AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12F1000AALQ
This table gives cross-reference parts and alternative options found for SF12F1000AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1000AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F1000BALQ | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12F1000AALQ vs SF12F1000BALQ |
AR06ATNW1000 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1000AALQ vs AR06ATNW1000 |
PR06BTN1000 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12F1000AALQ vs PR06BTN1000 |
AR06ATRC5W1000N | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12F1000AALQ vs AR06ATRC5W1000N |
RN73D2BB1000A | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1000AALQ vs RN73D2BB1000A |
TE06F1000BC | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1000AALQ vs TE06F1000BC |
TE06F101BB | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1000AALQ vs TE06F101BB |
AR06ABNW1000N | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | SF12F1000AALQ vs AR06ABNW1000N |
PRC1206TTC15W100R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | SF12F1000AALQ vs PRC1206TTC15W100R+-0.1% |
AR1206100R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12F1000AALQ vs AR1206100R+-0.1%TCR15 |