Part Details for SF120 by Khandelwal Herrmann Electronics Ltd
Overview of SF120 by Khandelwal Herrmann Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF120
SF120 CAD Models
SF120 Part Data Attributes
|
SF120
Khandelwal Herrmann Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SF120
Khandelwal Herrmann Electronics Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KHANDELWAL HERRMANN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for SF120
This table gives cross-reference parts and alternative options found for SF120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-1ENH01HM3/84A | Vishay Intertechnologies | $0.1466 | Rectifier Diode, | SF120 vs VS-1ENH01HM3/84A |
SK1B-S | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM) | SF120 vs SK1B-S |
GN1B | Surge Components Inc | Check for Price | Rectifier Diode, | SF120 vs GN1B |
S1B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | SF120 vs S1B |
RB168MM100TFTR | ROHM Semiconductor | $0.0678 | Rectifier Diode, | SF120 vs RB168MM100TFTR |
SK1B-S | Surge Components Inc | Check for Price | Rectifier Diode, | SF120 vs SK1B-S |
DS110WV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | SF120 vs DS110WV-T |
AGS1B | Surge Components Inc | Check for Price | Rectifier Diode, | SF120 vs AGS1B |
SS1FH10HM3/H | Vishay Intertechnologies | $0.1218 | Rectifier Diode, | SF120 vs SS1FH10HM3/H |
F2A | Surge Components Inc | Check for Price | Rectifier Diode, | SF120 vs F2A |