Part Details for SF119R1 by ATC Semitec Ltd
Overview of SF119R1 by ATC Semitec Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF119R1
SF119R1 CAD Models
SF119R1 Part Data Attributes
|
SF119R1
ATC Semitec Ltd
Buy Now
Datasheet
|
Compare Parts:
SF119R1
ATC Semitec Ltd
Very Fast Blow, 15A, 250VAC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATC SEMITEC LTD | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 119 °C | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |