-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BMZ-SMA, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7436
|
Newark | Bmz Female To Sma Female Adapter, 2 Hole/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1189-6001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0000 / $59.7900 | Buy Now |
DISTI #
SF1189-6001-ND
|
DigiKey | CONN ADAPT SMA JACK TO BMZ JACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$61.7269 / $76.6000 | Buy Now |
DISTI #
ASVSF1189-6001
|
Heilind Electronics | BMZ FEM TO SMA FEM FLNGE MNT ADPTR, 2 HOLE | Americas - 0 in Stock |
|
$62.5762 / $67.8644 | Buy Now |
|
Onlinecomponents.com | BMZ Female to SMA Female Flange Mount Adapter - 2 Hole RoHS: Compliant | 0 |
|
$54.6500 / $111.5300 | Buy Now |
DISTI #
ASVSF1189-6001
|
Interstate Connecting Components | BMZ FEM TO SMA FEM FLNGE MNT ADPTR, 2 HOLE | 0 |
|
$62.5762 / $67.8644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1189-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1189-6001
Amphenol SV Microwave
RF Connector Adapter, BMZ-SMA, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BMZ-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.35 |