-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, PTNC-SMA, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7360
|
Newark | Sma Female To Ptnc Female Flange Mount Adapter, 4 Hole/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF1102-6024 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9600 / $114.2400 | Buy Now |
DISTI #
SF1102-6024-ND
|
DigiKey | CONN ADAPT SMA JACK TO PTNC JACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$111.5080 / $167.5200 | Buy Now |
DISTI #
ASVSF1102-6024
|
Heilind Electronics | SMA FEMALE TO PTNC FEMALE FLAN INDIVIDUAL - BAG (PACK FILL QT | Americas - 1 in Stock |
|
$104.1831 / $119.2061 | Buy Now |
|
Onlinecomponents.com | SMA Female to PTNC Female Flange Mount Adapter - 4 Hole RoHS: Compliant |
25 On Order |
|
$101.4100 / $198.0700 | Buy Now |
DISTI #
ASVSF1102-6024
|
Interstate Connecting Components | SMA FEMALE TO PTNC FEMALE FLAN INDIVIDUAL - BAG (PACK FILL QT | 5 |
|
$104.1831 / $119.2061 | Buy Now |
DISTI #
SF1102-6024
|
PEI Genesis | SMA FTO PTNC F FLANGE MT ADAP Min Qty: 1 | 11 |
|
$112.0300 / $122.6300 | Buy Now |
|
Master Electronics | SMA Female to PTNC Female Flange Mount Adapter - 4 Hole RoHS: Compliant |
25 On Order |
|
$101.4100 / $198.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1102-6024
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1102-6024
Amphenol SV Microwave
RF Connector Adapter, PTNC-SMA, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | PTNC-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz |