Part Details for SF10Z5900CALQ by Walsin Technology Corporation
Overview of SF10Z5900CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10Z5900CALQ
SF10Z5900CALQ CAD Models
SF10Z5900CALQ Part Data Attributes
|
SF10Z5900CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10Z5900CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF10Z5900CALQ
This table gives cross-reference parts and alternative options found for SF10Z5900CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10Z5900CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UP-5900CT | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | SF10Z5900CALQ vs HPTF1210-UP-5900CT |
AR13CTSO5900N | Fixed Resistor, Thin Film, 0.333W, 590ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | SF10Z5900CALQ vs AR13CTSO5900N |
AR13CTSO5900 | Fixed Resistor, Thin Film, 0.3333W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10Z5900CALQ vs AR13CTSO5900 |
RTW30S1210C5900-RG70 | Fixed Resistor, Thin Film, 0.333W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10Z5900CALQ vs RTW30S1210C5900-RG70 |
RNCF1210CTY590R | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10Z5900CALQ vs RNCF1210CTY590R |
AR13CBSO5900N | Fixed Resistor, Thin Film, 0.333W, 590ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | SF10Z5900CALQ vs AR13CBSO5900N |
SF10Z5900CTLQ | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10Z5900CALQ vs SF10Z5900CTLQ |