Part Details for SF10W2911AALQ by Walsin Technology Corporation
Overview of SF10W2911AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10W2911AALQ
SF10W2911AALQ CAD Models
SF10W2911AALQ Part Data Attributes
|
SF10W2911AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10W2911AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10W2911AALQ
This table gives cross-reference parts and alternative options found for SF10W2911AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10W2911AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD2911A10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTDD2911A10 |
SF10W2911BTLQ | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10W2911AALQ vs SF10W2911BTLQ |
RN732ELTE2911B10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTE2911B10 |
RN732ELTED2911A10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTED2911A10 |
RN732ETTE2911A10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ETTE2911A10 |
RN732ELTE2911A10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTE2911A10 |
RN73H2ETTD2911A10 | Fixed Resistor, Metal Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2911AALQ vs RN73H2ETTD2911A10 |
RN732ELTED2911B10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTED2911B10 |
RN732ELTDD2911B10 | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2911AALQ vs RN732ELTDD2911B10 |
RNCF1210AKT2K91 | Fixed Resistor, Thin Film, 0.33W, 2910ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10W2911AALQ vs RNCF1210AKT2K91 |