Part Details for SF10W2910AALQ by Walsin Technology Corporation
Overview of SF10W2910AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10W2910AALQ
SF10W2910AALQ CAD Models
SF10W2910AALQ Part Data Attributes
|
SF10W2910AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10W2910AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10W2910AALQ
This table gives cross-reference parts and alternative options found for SF10W2910AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10W2910AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD2910A10 | Fixed Resistor, Metal Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN73H2ETTD2910A10 |
RN732ETTD2910A10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ETTD2910A10 |
RN732ELTDD2910B10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ELTDD2910B10 |
RN732ETTDD2910A10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ETTDD2910A10 |
RN732ELTD2910A10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ELTD2910A10 |
RN732ELTE2910A10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ELTE2910A10 |
RN73H2ETTE2910B10 | Fixed Resistor, Metal Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN73H2ETTE2910B10 |
RN732ETTD2910B10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ETTD2910B10 |
RN73H2ETTE2910A10 | Fixed Resistor, Metal Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10W2910AALQ vs RN73H2ETTE2910A10 |
RN732ELTED2910B10 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10W2910AALQ vs RN732ELTED2910B10 |