Part Details for SF10U6492DTLQ by Walsin Technology Corporation
Overview of SF10U6492DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U6492DTLQ
SF10U6492DTLQ CAD Models
SF10U6492DTLQ Part Data Attributes
|
SF10U6492DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U6492DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10U6492DTLQ
This table gives cross-reference parts and alternative options found for SF10U6492DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U6492DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725D6492T5E | Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U6492DTLQ vs TP0725D6492T5E |
RTX126492DDP3 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U6492DTLQ vs RTX126492DDP3 |
RNCF1210DKE64K9 | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10U6492DTLQ vs RNCF1210DKE64K9 |
TP0725D6492T4E | Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U6492DTLQ vs TP0725D6492T4E |
HPTF1210-UE-6492DT | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | SF10U6492DTLQ vs HPTF1210-UE-6492DT |
TP0725D6492RCE | Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U6492DTLQ vs TP0725D6492RCE |
RP73F2E64K9DTG | Fixed Resistor, Thin Film, 0.3W, 64900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U6492DTLQ vs RP73F2E64K9DTG |