Part Details for SF10U3902DALQ by Walsin Technology Corporation
Overview of SF10U3902DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U3902DALQ
SF10U3902DALQ CAD Models
SF10U3902DALQ Part Data Attributes
|
SF10U3902DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U3902DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10U3902DALQ
This table gives cross-reference parts and alternative options found for SF10U3902DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U3902DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U3902DVLQ | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U3902DALQ vs WF10U3902DVLQ |
RN732ETTED3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U3902DALQ vs RN732ETTED3902D25 |
RTX123902DDP4 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U3902DALQ vs RTX123902DDP4 |
AR13DTCO3902N | Fixed Resistor, Thin Film, 0.333W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | SF10U3902DALQ vs AR13DTCO3902N |
AR13DBCO3902 | Fixed Resistor, Thin Film, 0.3333W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10U3902DALQ vs AR13DBCO3902 |
RN732ELTD3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3902DALQ vs RN732ELTD3902D25 |
PRC1210TC2539K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | SF10U3902DALQ vs PRC1210TC2539K+/-0.5% |
RN732ETTD3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U3902DALQ vs RN732ETTD3902D25 |
RP73F2E39KDTD | Fixed Resistor, Thin Film, 0.33W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U3902DALQ vs RP73F2E39KDTD |
RN732ELTED3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3902DALQ vs RN732ELTED3902D25 |