Datasheets
SF10U3702BTL by: Walsin Technology Corporation

Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for SF10U3702BTL by Walsin Technology Corporation

Overview of SF10U3702BTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF10U3702BTL

SF10U3702BTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF10U3702BTL Part Data Attributes

SF10U3702BTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF10U3702BTL Walsin Technology Corporation Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 37000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for SF10U3702BTL

This table gives cross-reference parts and alternative options found for SF10U3702BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U3702BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73H2ETTED3702A25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF10U3702BTL vs RN73H2ETTED3702A25
RN732ELBK3702A25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, KOA Speer Electronics Inc SF10U3702BTL vs RN732ELBK3702A25
RN73H2ETBK3702B25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, KOA Speer Electronics Inc SF10U3702BTL vs RN73H2ETBK3702B25
RN73R2ETTD3702B25 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc SF10U3702BTL vs RN73R2ETTD3702B25
RN732ETBK3702A25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, KOA Speer Electronics Inc SF10U3702BTL vs RN732ETBK3702A25
SF10U3702ATL Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation SF10U3702BTL vs SF10U3702ATL
RN732ETBK3702B25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, KOA Speer Electronics Inc SF10U3702BTL vs RN732ETBK3702B25
RN73H2ETTDD3702B25 Fixed Resistor, Metal Film, 0.25W, 37000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF10U3702BTL vs RN73H2ETTDD3702B25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF10U3702BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF10U3702BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF10U3702BTL would you like to use for your alert(s)?
  • Please alert me when SF10U3702BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF10U3702BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF10U3702BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF10U3702BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF10U3702BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF10U3702BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: