Part Details for SF10U3203FALQ by Walsin Technology Corporation
Overview of SF10U3203FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U3203FALQ
SF10U3203FALQ CAD Models
SF10U3203FALQ Part Data Attributes
|
SF10U3203FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U3203FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10U3203FALQ
This table gives cross-reference parts and alternative options found for SF10U3203FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U3203FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTE3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ELTE3203F25 |
RN732ELTED3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ELTED3203F25 |
RN732ETTD3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ETTD3203F25 |
RN732ETTE3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ETTE3203F25 |
NTRA20HF3203CTRQYF | Fixed Resistor, Thin Film, 0.33W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10U3203FALQ vs NTRA20HF3203CTRQYF |
NTRA20HF3203CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10U3203FALQ vs NTRA20HF3203CTR1KQYF |
RN732ELTDD3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ELTDD3203F25 |
SF10U3203FTLQ | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U3203FALQ vs SF10U3203FTLQ |
RN732ETTDD3203F25 | Fixed Resistor, Thin Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U3203FALQ vs RN732ETTDD3203F25 |
RN73H2ETTE3203F25 | Fixed Resistor, Metal Film, 0.25W, 320000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U3203FALQ vs RN73H2ETTE3203F25 |