Part Details for SF10U2232BTL by Walsin Technology Corporation
Overview of SF10U2232BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U2232BTL
SF10U2232BTL CAD Models
SF10U2232BTL Part Data Attributes
|
SF10U2232BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U2232BTL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10U2232BTL
This table gives cross-reference parts and alternative options found for SF10U2232BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U2232BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTED2232A25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U2232BTL vs RN73H2ETTED2232A25 |
RN73H2ETBK2232A25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN73H2ETBK2232A25 |
RN73R2ETTD2232B25 | Fixed Resistor, Thin Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U2232BTL vs RN73R2ETTD2232B25 |
RN732ELBK2232A25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN732ELBK2232A25 |
SF10U2232ATL | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2232BTL vs SF10U2232ATL |
RN73H2ETTDD2232B25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U2232BTL vs RN73H2ETTDD2232B25 |
RN732ELBK2232B25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN732ELBK2232B25 |
RN732ETBK2232A25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN732ETBK2232A25 |
RN732ETBK2232B25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN732ETBK2232B25 |
RN73H2ETBK2232B25 | Fixed Resistor, Metal Film, 0.25W, 22300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10U2232BTL vs RN73H2ETBK2232B25 |