Part Details for SF10T5233FTLQ by Walsin Technology Corporation
Overview of SF10T5233FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T5233FTLQ
SF10T5233FTLQ CAD Models
SF10T5233FTLQ Part Data Attributes
|
SF10T5233FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T5233FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T5233FTLQ
This table gives cross-reference parts and alternative options found for SF10T5233FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T5233FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750F5233TCE | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T5233FTLQ vs TP0750F5233TCE |
RN732ELTD5233F50 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN732ELTD5233F50 |
NTRH15F5233DTRF | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | SF10T5233FTLQ vs NTRH15F5233DTRF |
RN73H2ETTD5233F50 | Fixed Resistor, Metal Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN73H2ETTD5233F50 |
TP0750F5233T4E | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T5233FTLQ vs TP0750F5233T4E |
RN732ETTE5233F50 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN732ETTE5233F50 |
RN732ETTD5233F50 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN732ETTD5233F50 |
RN732ETTED5233F50 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN732ETTED5233F50 |
TP0750F5233RCE | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T5233FTLQ vs TP0750F5233RCE |
RN732ETTDD5233F50 | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T5233FTLQ vs RN732ETTDD5233F50 |