Part Details for SF10T2321DALQ by Walsin Technology Corporation
Overview of SF10T2321DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T2321DALQ
SF10T2321DALQ CAD Models
SF10T2321DALQ Part Data Attributes
|
SF10T2321DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T2321DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10T2321DALQ
This table gives cross-reference parts and alternative options found for SF10T2321DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T2321DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX122321DETP | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T2321DALQ vs RTX122321DETP |
RN732ETTD2321D50 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T2321DALQ vs RN732ETTD2321D50 |
RN732ELTD2321D50 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T2321DALQ vs RN732ELTD2321D50 |
RTX122321DEP2 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T2321DALQ vs RTX122321DEP2 |
PRC1210TC50O2.32K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | SF10T2321DALQ vs PRC1210TC50O2.32K+-0.5% |
TP0750D2321T4E | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T2321DALQ vs TP0750D2321T4E |
WF10T2321DVLQ | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T2321DALQ vs WF10T2321DVLQ |
RTX122321DEP3 | Fixed Resistor, Thin Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T2321DALQ vs RTX122321DEP3 |
RN73H2ETTD2321D50 | Fixed Resistor, Metal Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T2321DALQ vs RN73H2ETTD2321D50 |
RTW30E1210D2321-RG70 | Fixed Resistor, Thin Film, 0.333W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10T2321DALQ vs RTW30E1210D2321-RG70 |