Part Details for SF10T1600BALQ by Walsin Technology Corporation
Overview of SF10T1600BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T1600BALQ
SF10T1600BALQ CAD Models
SF10T1600BALQ Part Data Attributes
|
SF10T1600BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T1600BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T1600BALQ
This table gives cross-reference parts and alternative options found for SF10T1600BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T1600BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2E160RBTDF | Fixed Resistor, Thin Film, 0.3W, 160ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1600BALQ vs RP73G2E160RBTDF |
SF10T1600AALQ | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1600BALQ vs SF10T1600AALQ |
WF10T1600AVLQ | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1600BALQ vs WF10T1600AVLQ |
RTX121600BETP | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T1600BALQ vs RTX121600BETP |
RTX121600BEP2 | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T1600BALQ vs RTX121600BEP2 |
RP73G2E160RATDF | Fixed Resistor, Thin Film, 0.3W, 160ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1600BALQ vs RP73G2E160RATDF |
RP73G2E160RATDG | Fixed Resistor, Thin Film, 0.3W, 160ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1600BALQ vs RP73G2E160RATDG |
WF10T1600ATLQ | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1600BALQ vs WF10T1600ATLQ |
RP73G2E160RBTD | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1600BALQ vs RP73G2E160RBTD |
RNCF1210BKC160R | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10T1600BALQ vs RNCF1210BKC160R |