Part Details for SF10T1500BTLQ by Walsin Technology Corporation
Overview of SF10T1500BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T1500BTLQ
SF10T1500BTLQ CAD Models
SF10T1500BTLQ Part Data Attributes
|
SF10T1500BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T1500BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T1500BTLQ
This table gives cross-reference parts and alternative options found for SF10T1500BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T1500BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0750B1500RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | SF10T1500BTLQ vs TP0750B1500RCE |
NTRA20HB1500DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10T1500BTLQ vs NTRA20HB1500DTRQYF |
PRC1210TTC50150R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | SF10T1500BTLQ vs PRC1210TTC50150R+/-0.05% |
RP73G2E150RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | SF10T1500BTLQ vs RP73G2E150RATDG |
PRC1210TC50150R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | SF10T1500BTLQ vs PRC1210TC50150R+/-0.1% |
AR13ATDO1500N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | SF10T1500BTLQ vs AR13ATDO1500N |
NTRA20HB1500DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10T1500BTLQ vs NTRA20HB1500DTR1KQYF |
AR13ATDO1500 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10T1500BTLQ vs AR13ATDO1500 |
RP73G2E150RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | SF10T1500BTLQ vs RP73G2E150RATD |
AR13BBDO1500 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10T1500BTLQ vs AR13BBDO1500 |