Part Details for SF10T1293FTLQ by Walsin Technology Corporation
Overview of SF10T1293FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T1293FTLQ
SF10T1293FTLQ CAD Models
SF10T1293FTLQ Part Data Attributes
|
SF10T1293FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T1293FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 129000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF10T1293FTLQ
This table gives cross-reference parts and alternative options found for SF10T1293FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T1293FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED1293F50 | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T1293FTLQ vs RN732ETTED1293F50 |
RN732ETTDD1293F50 | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T1293FTLQ vs RN732ETTDD1293F50 |
RN732ELTD1293F50 | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T1293FTLQ vs RN732ELTD1293F50 |
RN732ETTD1293F50 | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T1293FTLQ vs RN732ETTD1293F50 |
WF10T1293FVLQ | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1293FTLQ vs WF10T1293FVLQ |
NTRA20HF1293DTRQYF | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10T1293FTLQ vs NTRA20HF1293DTRQYF |
RN732ELTDD1293F50 | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T1293FTLQ vs RN732ELTDD1293F50 |
WF10T1293FTL | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | SF10T1293FTLQ vs WF10T1293FTL |
WF10T1293FTLQ | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1293FTLQ vs WF10T1293FTLQ |
NTRA20HF1293DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10T1293FTLQ vs NTRA20HF1293DTR1KQYF |