Part Details for SF10T1271DTL by Walsin Technology Corporation
Overview of SF10T1271DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T1271DTL
SF10T1271DTL CAD Models
SF10T1271DTL Part Data Attributes
|
SF10T1271DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T1271DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10T1271DTL
This table gives cross-reference parts and alternative options found for SF10T1271DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T1271DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13DBDO1271N | Fixed Resistor, Thin Film, 0.333W, 1270ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | SF10T1271DTL vs AR13DBDO1271N |
RTX121271DEP2 | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T1271DTL vs RTX121271DEP2 |
RN732ETTE1271D50 | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T1271DTL vs RN732ETTE1271D50 |
RN732ELTED1271D50 | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T1271DTL vs RN732ELTED1271D50 |
PRC1210TC50O1.27K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 1270ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | SF10T1271DTL vs PRC1210TC50O1.27K+-0.5% |
WF10T1271DTLQ | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1271DTL vs WF10T1271DTLQ |
PRC1210TC501.27K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | SF10T1271DTL vs PRC1210TC501.27K+/-0.5% |
RP73G2E1K27DTDG | Fixed Resistor, Thin Film, 0.3W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1271DTL vs RP73G2E1K27DTDG |
WF10T1271DVLQ | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1271DTL vs WF10T1271DVLQ |
RTX121271DEP4 | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T1271DTL vs RTX121271DEP4 |