Part Details for SF10T1151ATL by Walsin Technology Corporation
Overview of SF10T1151ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T1151ATL
SF10T1151ATL CAD Models
SF10T1151ATL Part Data Attributes
|
SF10T1151ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T1151ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10T1151ATL
This table gives cross-reference parts and alternative options found for SF10T1151ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T1151ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BBDO1151 | Fixed Resistor, Thin Film, 0.3333W, 1150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10T1151ATL vs AR13BBDO1151 |
PRC1210TC501.15K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | SF10T1151ATL vs PRC1210TC501.15K+/-0.05% |
AR13ABDO1151 | Fixed Resistor, Thin Film, 0.3333W, 1150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10T1151ATL vs AR13ABDO1151 |
SF10T1151BALQ | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10T1151ATL vs SF10T1151BALQ |
PRC1210TC50O1.15K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 1150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | SF10T1151ATL vs PRC1210TC50O1.15K+-0.1% |
TP0750B1151RCE | Fixed Resistor, Thin Film, 0.333W, 1150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10T1151ATL vs TP0750B1151RCE |
RP73G2E1K15BTG | Fixed Resistor, Thin Film, 0.3W, 1150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T1151ATL vs RP73G2E1K15BTG |
NTRA20HA1151DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10T1151ATL vs NTRA20HA1151DTR1KQYF |
RNCF1210BKC1K15 | Fixed Resistor, Thin Film, 0.33W, 1150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10T1151ATL vs RNCF1210BKC1K15 |
RN73H2ETTD1151B50 | Fixed Resistor, Metal Film, 0.25W, 1150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T1151ATL vs RN73H2ETTD1151B50 |