Part Details for SF10Q5973BTL by Walsin Technology Corporation
Overview of SF10Q5973BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10Q5973BTL
SF10Q5973BTL CAD Models
SF10Q5973BTL Part Data Attributes
|
SF10Q5973BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10Q5973BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 597000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10Q5973BTL
This table gives cross-reference parts and alternative options found for SF10Q5973BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10Q5973BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF10Q5973BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q5973BTL vs WF10Q5973BTLQ |
WF10Q5973BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | SF10Q5973BTL vs WF10Q5973BTL |
SF10Q5973BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q5973BTL vs SF10Q5973BTLA |
SF10Q5973ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q5973BTL vs SF10Q5973ATL |
SF10Q5973ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 597000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q5973BTL vs SF10Q5973ATLA |