Part Details for SF10Q1243ATL by Walsin Technology Corporation
Overview of SF10Q1243ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10Q1243ATL
SF10Q1243ATL CAD Models
SF10Q1243ATL Part Data Attributes
|
SF10Q1243ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10Q1243ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10Q1243ATL
This table gives cross-reference parts and alternative options found for SF10Q1243ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10Q1243ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF10Q1243ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q1243ATL vs WF10Q1243ATLQ |
WF10Q1243ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | SF10Q1243ATL vs WF10Q1243ATL |
AS1210Q1243B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q1243ATL vs AS1210Q1243B-T5 |
SF10Q1243BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q1243ATL vs SF10Q1243BTL |
WF10Q1243BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q1243ATL vs WF10Q1243BTLQ |
AS1210Q1243A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.4W, 124000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SF10Q1243ATL vs AS1210Q1243A-T5 |