Datasheets
SF10Q1040ATLA by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.4W, 104ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Part Details for SF10Q1040ATLA by Walsin Technology Corporation

Overview of SF10Q1040ATLA by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF10Q1040ATLA

SF10Q1040ATLA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF10Q1040ATLA Part Data Attributes

SF10Q1040ATLA Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF10Q1040ATLA Walsin Technology Corporation Fixed Resistor, Thin Film, 0.4W, 104ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 104 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for SF10Q1040ATLA

This table gives cross-reference parts and alternative options found for SF10Q1040ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10Q1040ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF10Q1040ATL Fixed Resistor, Thin Film, 0.4W, 104ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE Walsin Technology Corporation SF10Q1040ATLA vs WF10Q1040ATL
WF10Q1040ATLQ Fixed Resistor, Thin Film, 0.4W, 104ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation SF10Q1040ATLA vs WF10Q1040ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF10Q1040ATLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF10Q1040ATLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF10Q1040ATLA would you like to use for your alert(s)?
  • Please alert me when SF10Q1040ATLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF10Q1040ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF10Q1040ATLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF10Q1040ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF10Q1040ATLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF10Q1040ATLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: