-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92276-000 | Renesas Electronics Corporation | 54FCT162501T | |
iW1760-00 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters | |
iW1760-01 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SF10L60U-7600
|
Mouser Electronics | Rectifiers VRM=600 IFSM=120 RoHS: Compliant | 29 |
|
$1.7900 / $3.6900 | Buy Now |
DISTI #
77352058
|
Verical | Diode Switching 600V 10A 2-Pin(2+Tab) FTO-220 RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 473 |
|
$2.4235 | Buy Now |
DISTI #
SF10L60U-7600
|
TME | Diode: rectifying, THT, 600V, 10A, Ifsm: 120A, FTO220, Ufmax: 3V, 25ns Min Qty: 1 | 473 |
|
$0.6160 / $0.9240 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1389 |
|
RFQ | |
DISTI #
C1S706200038439
|
Chip1Stop | Switching Diode Container: Bulk | 776 |
|
$2.1100 / $4.3700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 9 |
|
$1.1700 / $7.6900 | Buy Now |
|
New Advantage Corporation | DIODE FAST SINGLE 10A 600V TO220F-2L THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 837 |
|
$1.0900 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF10L60U-7600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF10L60U-7600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Additional Feature | LOW NOISE | |
Application | HIGH VOLTAGE SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |