Part Details for SF10H4530BBL by Walsin Technology Corporation
Overview of SF10H4530BBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10H4530BBL
SF10H4530BBL CAD Models
SF10H4530BBL Part Data Attributes
|
SF10H4530BBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10H4530BBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10H4530BBL
This table gives cross-reference parts and alternative options found for SF10H4530BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10H4530BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25R-453R-B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | SF10H4530BBL vs RM25R-453R-B |
CR1210B453RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | SF10H4530BBL vs CR1210B453RD50 |
CR-10BLB--453R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10H4530BBL vs CR-10BLB--453R |
RM14B4530CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SF10H4530BBL vs RM14B4530CTDK-X |
CR-10BLD--453R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10H4530BBL vs CR-10BLD--453R |
CR-10BL6--453R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10H4530BBL vs CR-10BL6--453R |
CR1210T100O453R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | SF10H4530BBL vs CR1210T100O453R+-0.1% |
CR-10BLA--453R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10H4530BBL vs CR-10BLA--453R |
RMS25R-453R-B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | SF10H4530BBL vs RMS25R-453R-B |