Part Details for SF10H3092DGL by Walsin Technology Corporation
Overview of SF10H3092DGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10H3092DGL
SF10H3092DGL CAD Models
SF10H3092DGL Part Data Attributes
|
SF10H3092DGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10H3092DGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10H3092DGL
This table gives cross-reference parts and alternative options found for SF10H3092DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10H3092DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K3092DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | SF10H3092DGL vs RC1210K3092DC |
RC1210K3092DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | SF10H3092DGL vs RC1210K3092DCG |
CR1210-4W-3092DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SF10H3092DGL vs CR1210-4W-3092DPT-13 |
SF10H3092DTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10H3092DGL vs SF10H3092DTL |
MC1210-3092-DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | SF10H3092DGL vs MC1210-3092-DB |
RK73H2ERTTDB3092D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | SF10H3092DGL vs RK73H2ERTTDB3092D |
RC1210K3092DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | SF10H3092DGL vs RC1210K3092DCL |
SF10H3092DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10H3092DGL vs SF10H3092DBL |
SF10H3092DQL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10H3092DGL vs SF10H3092DQL |
MC1210-3092-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | SF10H3092DGL vs MC1210-3092-DBW |