Part Details for SF10F5102BALQ by Walsin Technology Corporation
Overview of SF10F5102BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10F5102BALQ
SF10F5102BALQ CAD Models
SF10F5102BALQ Part Data Attributes
|
SF10F5102BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10F5102BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10F5102BALQ
This table gives cross-reference parts and alternative options found for SF10F5102BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10F5102BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210AKS51K0 | Fixed Resistor, Thin Film, 0.33W, 51000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10F5102BALQ vs RNCF1210AKS51K0 |
SF10F5102AALQ | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10F5102BALQ vs SF10F5102AALQ |
NTRH15B5102NTRF | Fixed Resistor, Thin Film, 0.333W, 51000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | NIC Components Corp | SF10F5102BALQ vs NTRH15B5102NTRF |
PRC1210TC1551K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Precision Resistive Products Inc | SF10F5102BALQ vs PRC1210TC1551K+/-0.1% |
RP73D2E51KATDG | Fixed Resistor, Thin Film, 0.3W, 51000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10F5102BALQ vs RP73D2E51KATDG |
AR13ABNO5102N | Fixed Resistor, Thin Film, 0.333W, 51000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | SF10F5102BALQ vs AR13ABNO5102N |
RTX125102BCTP | Fixed Resistor, Thin Film, 0.25W, 51000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | SF10F5102BALQ vs RTX125102BCTP |
RP73D2E51KATD | Fixed Resistor, Thin Film, 0.33W, 51000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10F5102BALQ vs RP73D2E51KATD |
PRC1210TC15O51K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 51000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Precision Resistive Products Inc | SF10F5102BALQ vs PRC1210TC15O51K+-0.1% |
AR13BTNO5102 | Fixed Resistor, Thin Film, 0.3333W, 51000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF10F5102BALQ vs AR13BTNO5102 |