Part Details for SF10CG by Lite-On Semiconductor Corporation
Overview of SF10CG by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10CG
SF10CG CAD Models
SF10CG Part Data Attributes
|
SF10CG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10CG
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF10CG
This table gives cross-reference parts and alternative options found for SF10CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13-F | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13-F |
SF13-T | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SF10CG vs SF13-T |
SF13-T | Rectifier Diode, | Micro Commercial Components | SF10CG vs SF13-T |
SF13-B | Rectifier Diode, | Micro Commercial Components | SF10CG vs SF13-B |
SF13H06 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13H06 |
SF13-AP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF10CG vs SF13-AP |
SF13M01 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG vs SF13M01 |
SF13-G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF10CG vs SF13-G |
SF13-GT3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF10CG vs SF13-GT3 |
SF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF10CG vs SF13 |