Part Details for SF1040C by Luguang Electronic Technology Co Ltd
Overview of SF1040C by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1040C
SF1040C CAD Models
SF1040C Part Data Attributes
|
SF1040C
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF1040C
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : TO-220AB; IAV (A) : 10; VRRM (V) : 400; IFSM (A) : 60; VF (V): 1.3; @IAV (A): 5; IR (µA) TA=25ºC: 10; TRR (nS) : 35
|
Part Life Cycle Code | Active | |
Part Package Code | TO-220AB | |
Manufacturer Package Code | TO-220AB |