Part Details for SF10005CT by Daco Semiconductor Co Ltd
Overview of SF10005CT by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10005CT
SF10005CT CAD Models
SF10005CT Part Data Attributes
|
SF10005CT
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF10005CT
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF10005CT
This table gives cross-reference parts and alternative options found for SF10005CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10005CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1001HC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF10005CT vs GP1001HC0G |
UF1000CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | SF10005CT vs UF1000CT |
MBR1050CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SF10005CT vs MBR1050CT-BP |
UF1000CT-LF | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | SF10005CT vs UF1000CT-LF |
HER1001GC0 | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF10005CT vs HER1001GC0 |
SF1001GD0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF10005CT vs SF1001GD0G |
MBR1060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SF10005CT vs MBR1060CT |
HER1001GHC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF10005CT vs HER1001GHC0G |
HER1001G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SF10005CT vs HER1001G |
SF1001GD0 | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF10005CT vs SF1001GD0 |