Part Details for SF1-37R0-AT5W by RCD Components Inc
Overview of SF1-37R0-AT5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1-37R0-AT5W
SF1-37R0-AT5W CAD Models
SF1-37R0-AT5W Part Data Attributes
|
SF1-37R0-AT5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF1-37R0-AT5W
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 37ohm, 0.05% +/-Tol, 5ppm/Cel, 3528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3528 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 0.05% |