SF08Z2430ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08Z2430ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08Z2430ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08Z2430ATLQ by Walsin Technology Corporation

SF08Z2430ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
243 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. SF08Z2430ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08Z2430ATLQ

This table gives cross-reference parts and alternative options found for SF08Z2430ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Z2430ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805-2430-AT5Q Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805-2430-AT5Q
BLU0805P-2430-AB5Q Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805P-2430-AB5Q
TD05D2430BB Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SF08Z2430ATLQ vs TD05D2430BB
BLU0805ER-2430-AT5 Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805ER-2430-AT5
SF08Z2430BTLQ Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08Z2430ATLQ vs SF08Z2430BTLQ
BLU0805-2430-AB5W Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805-2430-AB5W
BLU0805P-2430-AB5 Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805P-2430-AB5
BLU0805P-2430-BT5W Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805P-2430-BT5W
BLU0805ER-2430-BB5 Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805ER-2430-BB5
BLU0805ER-2430-AT5Q Fixed Resistor, Thin Film, 0.125W, 243ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805, RCD Components Inc SF08Z2430ATLQ vs BLU0805ER-2430-AT5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08Z2430ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08Z2430ATLQ by Walsin Technology Corporation

  • Please alert me when SF08Z2430ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF08Z2430ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08Z2430ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF08Z2430ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08Z2430ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08Z2430ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: