Part Details for SF08W6801AALQ by Walsin Technology Corporation
Overview of SF08W6801AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08W6801AALQ
SF08W6801AALQ CAD Models
SF08W6801AALQ Part Data Attributes
|
SF08W6801AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08W6801AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for SF08W6801AALQ
This table gives cross-reference parts and alternative options found for SF08W6801AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08W6801AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05E682AB | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W6801AALQ vs TD05E682AB |
TE05E682BT | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W6801AALQ vs TE05E682BT |
ERA6ARB682V | Fixed Resistor, Metal Film, 0.125W, 6800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF08W6801AALQ vs ERA6ARB682V |
SF08W6801BALQ | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08W6801AALQ vs SF08W6801BALQ |
PRC0805TTC106.8K+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W6801AALQ vs PRC0805TTC106.8K+/-0.05% |
TD05E682AC | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W6801AALQ vs TD05E682AC |
TE05E682AB | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W6801AALQ vs TE05E682AB |
PRC0805TC10W6.8K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W6801AALQ vs PRC0805TC10W6.8K+-0.1% |
PRC0805TTC10W6.8K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 6800ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W6801AALQ vs PRC0805TTC10W6.8K+-0.05% |
PRC0805TTC106.8K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W6801AALQ vs PRC0805TTC106.8K+/-0.1% |