Part Details for SF08W51R0FTLQ by Walsin Technology Corporation
Overview of SF08W51R0FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08W51R0FTLQ
SF08W51R0FTLQ CAD Models
SF08W51R0FTLQ Part Data Attributes
|
SF08W51R0FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08W51R0FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 51ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08W51R0FTLQ
This table gives cross-reference parts and alternative options found for SF08W51R0FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08W51R0FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08W51R0FALQ | Fixed Resistor, Thin Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08W51R0FTLQ vs WF08W51R0FALQ |
RN73H2ATTE51R0F10 | Fixed Resistor, Metal Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08W51R0FTLQ vs RN73H2ATTE51R0F10 |
RT0805FRB1051RL | Fixed Resistor, Thin Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08W51R0FTLQ vs RT0805FRB1051RL |
WF08W51R0FTLQ | Fixed Resistor, Thin Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08W51R0FTLQ vs WF08W51R0FTLQ |
RT0805FRB1351RL | Fixed Resistor, Thin Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08W51R0FTLQ vs RT0805FRB1351RL |