Part Details for SF08W4870BTLQ by Walsin Technology Corporation
Overview of SF08W4870BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08W4870BTLQ
SF08W4870BTLQ CAD Models
SF08W4870BTLQ Part Data Attributes
|
SF08W4870BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08W4870BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 487ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08W4870BTLQ
This table gives cross-reference parts and alternative options found for SF08W4870BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08W4870BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRB07487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08W4870BTLQ vs RT0805WRB07487RL |
RN732ALTDD4870B10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08W4870BTLQ vs RN732ALTDD4870B10 |
RN73H2ATTE4870A10 | Fixed Resistor, Metal Film, 0.125W, 487ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08W4870BTLQ vs RN73H2ATTE4870A10 |
AMF0805487R0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W4870BTLQ vs AMF0805487R0.05%10PPM/KKS |
AMF0805487R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W4870BTLQ vs AMF0805487R0.1%10PPM/KKP20 |
RN732ATTED4870A10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08W4870BTLQ vs RN732ATTED4870A10 |
AMF0805487R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W4870BTLQ vs AMF0805487R0.05%10PPM/KNP20 |
239080144871L | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | SF08W4870BTLQ vs 239080144871L |
AMF0805487R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W4870BTLQ vs AMF0805487R0.05%10PPM/KKP20 |
AMF0805487R0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | SF08W4870BTLQ vs AMF0805487R0.05%10PPM/KNP5 |