SF08U75R0DTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08U75R0DTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08U75R0DTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08U75R0DTLQ by Walsin Technology Corporation

SF08U75R0DTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. SF08U75R0DTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08U75R0DTLQ

This table gives cross-reference parts and alternative options found for SF08U75R0DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08U75R0DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TTC2575R+/-0.5% Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc SF08U75R0DTLQ vs PRC0805TTC2575R+/-0.5%
RMT10R-75R-D25 Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, RFE International Inc SF08U75R0DTLQ vs RMT10R-75R-D25
BLU0805-75R0-DT25Q Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc SF08U75R0DTLQ vs BLU0805-75R0-DT25Q
TE05G750DT Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SF08U75R0DTLQ vs TE05G750DT
WF08U75R0DALQ Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08U75R0DTLQ vs WF08U75R0DALQ
BLU0805ER-75R0-DB25Q Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc SF08U75R0DTLQ vs BLU0805ER-75R0-DB25Q
TE05G750DB Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SF08U75R0DTLQ vs TE05G750DB
TD05G75R0DT Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd SF08U75R0DTLQ vs TD05G75R0DT
BLU0805ER-75R0-DT25W Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc SF08U75R0DTLQ vs BLU0805ER-75R0-DT25W
WF08U75R0DTL Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation SF08U75R0DTLQ vs WF08U75R0DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08U75R0DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08U75R0DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF08U75R0DTLQ would you like to use for your alert(s)?
  • Please alert me when SF08U75R0DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08U75R0DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08U75R0DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08U75R0DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08U75R0DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08U75R0DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: