Part Details for SF08U1623BALQ by Walsin Technology Corporation
Results Overview of SF08U1623BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF08U1623BALQ Information
SF08U1623BALQ by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SF08U1623BALQ
SF08U1623BALQ CAD Models
SF08U1623BALQ Part Data Attributes
|
SF08U1623BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08U1623BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SF08U1623BALQ
This table gives cross-reference parts and alternative options found for SF08U1623BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08U1623BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF08U1623AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08U1623BALQ vs SF08U1623AALQ |
TE05G1623AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08U1623BALQ vs TE05G1623AB |
BLU0805-1623-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08U1623BALQ vs BLU0805-1623-BB25 |
TE05G1623BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08U1623BALQ vs TE05G1623BT |
BLU0805A-1623-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SF08U1623BALQ vs BLU0805A-1623-BB25W |
PRC0805TC25X162K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | SF08U1623BALQ vs PRC0805TC25X162K+-0.05% |
TD05G1623BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08U1623BALQ vs TD05G1623BC |
BLU0805P-1623-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SF08U1623BALQ vs BLU0805P-1623-AT25 |
PRC0805TTC25W162K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | SF08U1623BALQ vs PRC0805TTC25W162K+-0.05% |
BLU0805-1623-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08U1623BALQ vs BLU0805-1623-BT25W |