Part Details for SF08T2003FTLQ by Walsin Technology Corporation
Overview of SF08T2003FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08T2003FTLQ
SF08T2003FTLQ CAD Models
SF08T2003FTLQ Part Data Attributes
|
SF08T2003FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08T2003FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SF08T2003FTLQ
This table gives cross-reference parts and alternative options found for SF08T2003FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08T2003FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD05H204FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SF08T2003FTLQ vs TD05H204FT |
BLU0805ER-2003-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SF08T2003FTLQ vs BLU0805ER-2003-FT50 |
BLU0805-2003-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08T2003FTLQ vs BLU0805-2003-FB50W |
RN10F2003CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SF08T2003FTLQ vs RN10F2003CT5-50 |
WF08T2003FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SF08T2003FTLQ vs WF08T2003FTLQ |
TE05H2003FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SF08T2003FTLQ vs TE05H2003FT |
BLU0805ER-2003-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SF08T2003FTLQ vs BLU0805ER-2003-FB50Q |
BLU0805-2003-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SF08T2003FTLQ vs BLU0805-2003-FB50Q |
BLU0805-2003-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SF08T2003FTLQ vs BLU0805-2003-FB50 |
RN10F2003CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SF08T2003FTLQ vs RN10F2003CT1-50 |