Part Details for SF08R8R35CTLA by Walsin Technology Corporation
Overview of SF08R8R35CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R8R35CTLA
SF08R8R35CTLA CAD Models
SF08R8R35CTLA Part Data Attributes
|
SF08R8R35CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R8R35CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.35 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF08R8R35CTLA
This table gives cross-reference parts and alternative options found for SF08R8R35CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R8R35CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R8R35CALQ | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R8R35CTLA vs WF08R8R35CALQ |
SF08R8R35CTL | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R8R35CTLA vs SF08R8R35CTL |
WF08R8R35CTL | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | SF08R8R35CTLA vs WF08R8R35CTL |
SF08R8R35CTLQ | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R8R35CTLA vs SF08R8R35CTLQ |
WF08R8R35CTLQ | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R8R35CTLA vs WF08R8R35CTLQ |
RT0805CCD8R35 | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | SF08R8R35CTLA vs RT0805CCD8R35 |
RT0805CRD108R35 | Fixed Resistor, Thin Film, 0.125W, 8.35ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | SF08R8R35CTLA vs RT0805CRD108R35 |