Part Details for SF08R3901BTLQ by Walsin Technology Corporation
Overview of SF08R3901BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R3901BTLQ
SF08R3901BTLQ CAD Models
SF08R3901BTLQ Part Data Attributes
|
SF08R3901BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R3901BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08R3901BTLQ
This table gives cross-reference parts and alternative options found for SF08R3901BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R3901BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN732ALTE3901A25 |
WF08R3901ATL | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | SF08R3901BTLQ vs WF08R3901ATL |
RN732ATTDD3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN732ATTDD3901A25 |
RN73H2ATTD3901B25 | Fixed Resistor, Metal Film, 0.125W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN73H2ATTD3901B25 |
RN73H2ATTD3901A25 | Fixed Resistor, Metal Film, 0.125W, 3900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN73H2ATTD3901A25 |
RN732ALTED3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN732ALTED3901A25 |
SF08R3901BTLA | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R3901BTLQ vs SF08R3901BTLA |
MCWF08R3901BTL | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | SF08R3901BTLQ vs MCWF08R3901BTL |
RN732ATTDD3901B25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN732ATTDD3901B25 |
RN732ATTE3901A25 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3901BTLQ vs RN732ATTE3901A25 |