SF08R2673BTLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08R2673BTLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08R2673BTLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08R2673BTLA by Walsin Technology Corporation

SF08R2673BTLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
267000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. SF08R2673BTLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08R2673BTLA

This table gives cross-reference parts and alternative options found for SF08R2673BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R2673BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX052673BDP4 Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R2673BTLA vs RTX052673BDP4
CRT0805-BY-2673EST Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc SF08R2673BTLA vs CRT0805-BY-2673EST
RTX052673BDP3 Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R2673BTLA vs RTX052673BDP3
RT0805BRD07267KL Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08R2673BTLA vs RT0805BRD07267KL
SF08R2673ATLA Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R2673BTLA vs SF08R2673ATLA
SF08R2673ATLQ Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R2673BTLA vs SF08R2673ATLQ
WF08R2673AALQ Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R2673BTLA vs WF08R2673AALQ
RN73R2ATTP2673B25 Fixed Resistor, Metal Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SF08R2673BTLA vs RN73R2ATTP2673B25
RN732ALTDD2673B25 Fixed Resistor, Thin Film, 0.1W, 267000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SF08R2673BTLA vs RN732ALTDD2673B25
239060142674L Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08R2673BTLA vs 239060142674L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08R2673BTLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08R2673BTLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF08R2673BTLA would you like to use for your alert(s)?
  • Please alert me when SF08R2673BTLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08R2673BTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08R2673BTLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08R2673BTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08R2673BTLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08R2673BTLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: