Part Details for SF08R24R6ATLA by Walsin Technology Corporation
Overview of SF08R24R6ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R24R6ATLA
SF08R24R6ATLA CAD Models
SF08R24R6ATLA Part Data Attributes
|
SF08R24R6ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R24R6ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF08R24R6ATLA
This table gives cross-reference parts and alternative options found for SF08R24R6ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R24R6ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R24R6ATL | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs SF08R24R6ATL |
SF08R24R6ATLQ | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs SF08R24R6ATLQ |
RN73R2ATTP24R6B25 | Fixed Resistor, Metal Film, 0.125W, 24.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R24R6ATLA vs RN73R2ATTP24R6B25 |
RN73H2ATTD24R6B25 | Fixed Resistor, Metal Film, 0.125W, 24.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R24R6ATLA vs RN73H2ATTD24R6B25 |
WF08R24R6BTLQ | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs WF08R24R6BTLQ |
WF08R24R6ATLQ | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs WF08R24R6ATLQ |
SF08R24R6AALQ | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs SF08R24R6AALQ |
SF08R24R6BTLQ | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R24R6ATLA vs SF08R24R6BTLQ |
RT0805BRD0724R6L | Fixed Resistor, Thin Film, 0.125W, 24.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF08R24R6ATLA vs RT0805BRD0724R6L |