Part Details for SF08R2433CALQ by Walsin Technology Corporation
Overview of SF08R2433CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R2433CALQ
SF08R2433CALQ CAD Models
SF08R2433CALQ Part Data Attributes
|
SF08R2433CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R2433CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF08R2433CALQ
This table gives cross-reference parts and alternative options found for SF08R2433CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R2433CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060152434L | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | SF08R2433CALQ vs 239060152434L |
RN732ALTE2433C25 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R2433CALQ vs RN732ALTE2433C25 |
CRT0805-CY-2433EST | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08R2433CALQ vs CRT0805-CY-2433EST |
RBS10CTP2433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | SF08R2433CALQ vs RBS10CTP2433 |
WF08R2433CALQ | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R2433CALQ vs WF08R2433CALQ |
RN73H2ATTE2433C25 | Fixed Resistor, Metal Film, 0.125W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R2433CALQ vs RN73H2ATTE2433C25 |
RN732ATTE2433C25 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R2433CALQ vs RN732ATTE2433C25 |
RT0805CCD243K | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | SF08R2433CALQ vs RT0805CCD243K |
RTX052433CDTP | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | SF08R2433CALQ vs RTX052433CDTP |
SF08R2433CTLA | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R2433CALQ vs SF08R2433CTLA |