Part Details for SF08R1872DTL by Walsin Technology Corporation
Overview of SF08R1872DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R1872DTL
SF08R1872DTL CAD Models
SF08R1872DTL Part Data Attributes
|
SF08R1872DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R1872DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08R1872DTL
This table gives cross-reference parts and alternative options found for SF08R1872DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R1872DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060161873L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | SF08R1872DTL vs 239060161873L |
WF08R1872DALQ | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R1872DTL vs WF08R1872DALQ |
AMF080518K70.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | SF08R1872DTL vs AMF080518K70.5%25PPM/KKP20 |
WF08R1872DTLQ | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R1872DTL vs WF08R1872DTLQ |
CRT0805-DY-1872EST | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08R1872DTL vs CRT0805-DY-1872EST |
RT0805DRD0718K7L | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08R1872DTL vs RT0805DRD0718K7L |
RN732ATTDD1872D25 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R1872DTL vs RN732ATTDD1872D25 |
RTX051872DDP4 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | SF08R1872DTL vs RTX051872DDP4 |
RN732ALTED1872D25 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R1872DTL vs RN732ALTED1872D25 |
AMF080518K70.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | SF08R1872DTL vs AMF080518K70.5%25PPM/KKP5 |