Part Details for SF08Q68R0FTLA by Walsin Technology Corporation
Overview of SF08Q68R0FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q68R0FTLA
SF08Q68R0FTLA CAD Models
SF08Q68R0FTLA Part Data Attributes
|
SF08Q68R0FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q68R0FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q68R0FTLA
This table gives cross-reference parts and alternative options found for SF08Q68R0FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q68R0FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE1068RL | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08Q68R0FTLA vs RT0805FRE1068RL |
RN732ATTE68R0F50 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q68R0FTLA vs RN732ATTE68R0F50 |
RT0805FRE0768RL | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q68R0FTLA vs RT0805FRE0768RL |
RN732ATTD68R0F50 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q68R0FTLA vs RN732ATTD68R0F50 |
RT0805FRE1368RL | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q68R0FTLA vs RT0805FRE1368RL |
239040176809L | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q68R0FTLA vs 239040176809L |
RP73G2A68RFTN | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | SF08Q68R0FTLA vs RP73G2A68RFTN |
RTX0568R0FETP | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q68R0FTLA vs RTX0568R0FETP |
9T08052A68R0FBPFT | Fixed Resistor, Thin Film, 0.125W, 68ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q68R0FTLA vs 9T08052A68R0FBPFT |
RN732ATTED68R0F50 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q68R0FTLA vs RN732ATTED68R0F50 |