Part Details for SF08Q4870FTLA by Walsin Technology Corporation
Overview of SF08Q4870FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q4870FTLA
SF08Q4870FTLA CAD Models
SF08Q4870FTLA Part Data Attributes
|
SF08Q4870FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q4870FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q4870FTLA
This table gives cross-reference parts and alternative options found for SF08Q4870FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q4870FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040274871L | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | SF08Q4870FTLA vs 239040274871L |
AS0805Q4870F-T5 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SF08Q4870FTLA vs AS0805Q4870F-T5 |
RBS10FTS4870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08Q4870FTLA vs RBS10FTS4870 |
RP73G2A487RFTN | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | SF08Q4870FTLA vs RP73G2A487RFTN |
RT0805FRE13487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q4870FTLA vs RT0805FRE13487RL |
RTX054870FEP2 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q4870FTLA vs RTX054870FEP2 |
9T08052A4870FBPFT | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q4870FTLA vs 9T08052A4870FBPFT |
RN732ATTED4870F50 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q4870FTLA vs RN732ATTED4870F50 |
RN73R2ATTP4870F50 | Fixed Resistor, Metal Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q4870FTLA vs RN73R2ATTP4870F50 |
RT0805FRE07487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q4870FTLA vs RT0805FRE07487RL |